
IIS245 | |
|---|---|
DigiKey Part Number | 2330-IIS245-ND |
Manufacturer | |
Manufacturer Product Number | IIS245 |
Description | SENSOR PROX INDUCTIVE 22MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IIS245 Models |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |

