Inductive Proximity Sensor 0.591" (15mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IIS226

DigiKey Part Number
2330-IIS226-ND
Manufacturer
Manufacturer Product Number
IIS226
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
IIS226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass, Polybutylene Terephthalate (PBT)
Manufacturer
ifm efector, inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP65, IP66, IP67, IP68, IP69K
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,61000 €72,61 €
Manufacturers Standard Package
Unit Price without VAT:72,61000 €
Unit Price with VAT:86,40590 €