
IIS210 | |
|---|---|
DigiKey Part Number | 2330-IIS210-ND |
Manufacturer | |
Manufacturer Product Number | IIS210 |
Description | INDUCTIVE SENSOR, M30X1.5 L70MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | IIS210 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,10000 € | 89,10 € |
| Unit Price without VAT: | 89,10000 € |
|---|---|
| Unit Price with VAT: | 106,02900 € |

