
IIS204 | |
|---|---|
DigiKey Part Number | 2330-IIS204-ND |
Manufacturer | |
Manufacturer Product Number | IIS204 |
Description | INDUCTIVE PROXIMITY SENSOR M30 S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | IIS204 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,53000 € | 87,53 € |
| 5 | 76,60400 € | 383,02 € |
| 10 | 72,49200 € | 724,92 € |
| Unit Price without VAT: | 87,53000 € |
|---|---|
| Unit Price with VAT: | 104,16070 € |

