
IIM209 | |
|---|---|
DigiKey Part Number | 2330-IIM209-ND |
Manufacturer | |
Manufacturer Product Number | IIM209 |
Description | INDUCTIVE SENSOR, M30X1.5 L70MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | IIM209 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 60V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,21000 € | 138,21 € |
| 5 | 121,14000 € | 605,70 € |
| 10 | 114,80500 € | 1.148,05 € |
| Unit Price without VAT: | 138,21000 € |
|---|---|
| Unit Price with VAT: | 164,46990 € |

