
IIC201 | |
|---|---|
DigiKey Part Number | 2330-IIC201-ND |
Manufacturer | |
Manufacturer Product Number | IIC201 |
Description | SENSOR PROX INDUCTIVE 22MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IIC201 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,44000 € | 99,44 € |
| Unit Price without VAT: | 99,44000 € |
|---|---|
| Unit Price with VAT: | 118,33360 € |

