
II5916 | |
|---|---|
DigiKey Part Number | 2330-II5916-ND |
Manufacturer | |
Manufacturer Product Number | II5916 |
Description | SENSOR PROX INDUCTIVE 1-10MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" ~ 0.394" (1mm ~ 10mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |

