
II5914 | |
|---|---|
DigiKey Part Number | 2330-II5914-ND |
Manufacturer | |
Manufacturer Product Number | II5914 |
Description | SENSOR PROX INDUCTIVE 1-15MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.591" (1mm ~ 15mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | II5914 Models |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.039" ~ 0.591" (1mm ~ 15mm) | Indicator LED |
Output Type NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,03000 € | 130,03 € |
| Unit Price without VAT: | 130,03000 € |
|---|---|
| Unit Price with VAT: | 154,73570 € |

