
II5785 | |
|---|---|
DigiKey Part Number | 2330-II5785-ND |
Manufacturer | |
Manufacturer Product Number | II5785 |
Description | PROXIMITY SENSOR, PNP 22MM RANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | II5785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.866" (22mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,50000 € | 157,50 € |
| 5 | 138,13000 € | 690,65 € |
| 10 | 130,96500 € | 1.309,65 € |
| Unit Price without VAT: | 157,50000 € |
|---|---|
| Unit Price with VAT: | 187,42500 € |

