
II5689 | |
|---|---|
DigiKey Part Number | 2330-II5689-ND |
Manufacturer | |
Manufacturer Product Number | II5689 |
Description | INDUCTIVE SENSOR, M30X1.5 L75MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | II5689 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,44000 € | 175,44 € |
| Unit Price without VAT: | 175,44000 € |
|---|---|
| Unit Price with VAT: | 208,77360 € |

