
II0285 | |
|---|---|
DigiKey Part Number | 2330-II0285-ND |
Manufacturer | |
Manufacturer Product Number | II0285 |
Description | INDUCTIVE SENSOR, 15 MM RANGE, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,78000 € | 160,78 € |
| Unit Price without VAT: | 160,78000 € |
|---|---|
| Unit Price with VAT: | 191,32820 € |

