
II0272 | |
|---|---|
DigiKey Part Number | 2330-II0272-ND |
Manufacturer | |
Manufacturer Product Number | II0272 |
Description | INDUCTIVE SENSOR, 30MM DIAMETER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | II0272 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,04000 € | 163,04 € |
| Unit Price without VAT: | 163,04000 € |
|---|---|
| Unit Price with VAT: | 194,01760 € |

