
IGT206 | |
|---|---|
DigiKey Part Number | 2330-IGT206-ND |
Manufacturer | |
Manufacturer Product Number | IGT206 |
Description | SENSOR, PROXIMITY, M18 INDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGT206 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,34000 € | 157,34 € |
| Unit Price without VAT: | 157,34000 € |
|---|---|
| Unit Price with VAT: | 187,23460 € |

