Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGT203

DigiKey Part Number
2330-IGT203-ND
Manufacturer
Manufacturer Product Number
IGT203
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
IGT203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
0°C ~ 100°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,17000 €113,17 €
Manufacturers Standard Package
Unit Price without VAT:113,17000 €
Unit Price with VAT:134,67230 €