
IGS703 | |
|---|---|
DigiKey Part Number | 2330-IGS703-ND |
Manufacturer | |
Manufacturer Product Number | IGS703 |
Description | INDUCTIVE SENSOR; M18 X 1 / L = |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP65, IP66, IP67, IP68, IP69K |
Datasheet | Datasheet |
Category | Response Frequency 300Hz |
Manufacturer ifm efector, inc. | Shielding Unshielded |
Packaging Box | Material - Body Brass, White Bronze Coated |
Part Status Active | Voltage - Supply 10V ~ 30V |
Sensor Type Inductive | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.472" (12mm) | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Output Type NPN-NO | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 € | 70,12 € |
| Unit Price without VAT: | 70,12000 € |
|---|---|
| Unit Price with VAT: | 83,44280 € |

