
IGS324 | |
|---|---|
DigiKey Part Number | 2330-IGS324-ND |
Manufacturer | |
Manufacturer Product Number | IGS324 |
Description | INDUCTIVE SENSOR, M18X1 L70MM FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGS324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,50000 € | 97,50 € |
| Unit Price without VAT: | 97,50000 € |
|---|---|
| Unit Price with VAT: | 116,02500 € |

