
IGS002 | |
|---|---|
DigiKey Part Number | 2330-IGS002-ND |
Manufacturer | |
Manufacturer Product Number | IGS002 |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGS002 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC/DC ~ 140VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,01000 € | 99,01 € |
| Unit Price without VAT: | 99,01000 € |
|---|---|
| Unit Price with VAT: | 117,82190 € |

