
IGC250 | |
|---|---|
DigiKey Part Number | 2330-IGC250-ND |
Manufacturer | |
Manufacturer Product Number | IGC250 |
Description | SENSOR PROX INDUCTIVE 4.5MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.177" (4.5mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGC250 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.177" (4.5mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,42000 € | 109,42 € |
| Unit Price without VAT: | 109,42000 € |
|---|---|
| Unit Price with VAT: | 130,20980 € |

