
IGC248 | |
|---|---|
DigiKey Part Number | 2330-IGC248-ND |
Manufacturer | |
Manufacturer Product Number | IGC248 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGC248 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,54000 € | 70,54 € |
| Unit Price without VAT: | 70,54000 € |
|---|---|
| Unit Price with VAT: | 83,94260 € |

