
IGC213 | |
|---|---|
DigiKey Part Number | 2330-IGC213-ND |
Manufacturer | |
Manufacturer Product Number | IGC213 |
Description | INDUCTIVE SENSOR, 18MM DIAMETER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGC213 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type NPN/PNP-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,61000 € | 131,61 € |
| Unit Price without VAT: | 131,61000 € |
|---|---|
| Unit Price with VAT: | 156,61590 € |

