
IG6614 | |
|---|---|
DigiKey Part Number | 2330-IG6614-ND |
Manufacturer | |
Manufacturer Product Number | IG6614 |
Description | INDUCTIVE SENSOR,M18,RANGE 5MM F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP65 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG6614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 35V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 180°C | |
Ingress Protection | IP65 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,58000 € | 460,58 € |
| 5 | 406,74800 € | 2.033,74 € |
| 10 | 387,39000 € | 3.873,90 € |
| Unit Price without VAT: | 460,58000 € |
|---|---|
| Unit Price with VAT: | 548,09020 € |

