
IG6087 | |
|---|---|
DigiKey Part Number | 2330-IG6087-ND |
Manufacturer | |
Manufacturer Product Number | IG6087 |
Description | SENSOR PROX INDUCTIV 0.5-5MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.020" ~ 0.197" (0.5mm ~ 5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG6087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.020" ~ 0.197" (0.5mm ~ 5mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,15000 € | 165,15 € |
| Unit Price without VAT: | 165,15000 € |
|---|---|
| Unit Price with VAT: | 196,52850 € |

