
IG5899 | |
|---|---|
DigiKey Part Number | 2330-IG5899-ND |
Manufacturer | |
Manufacturer Product Number | IG5899 |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IG5899 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN/PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass, Polycarbonate (PC) | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,75000 € | 146,75 € |
| Unit Price without VAT: | 146,75000 € |
|---|---|
| Unit Price with VAT: | 174,63250 € |

