
IG5841 | |
|---|---|
DigiKey Part Number | 2330-IG5841-ND |
Manufacturer | |
Manufacturer Product Number | IG5841 |
Description | PROXIMITY SENSOR, PNP 12MM RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG5841 Models |
Category | Material - Body Brass, White Bronze Coated |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,25000 € | 136,25 € |
| 5 | 119,41600 € | 597,08 € |
| 10 | 113,16300 € | 1.131,63 € |
| Unit Price without VAT: | 136,25000 € |
|---|---|
| Unit Price with VAT: | 162,13750 € |

