
IG5398 | |
|---|---|
DigiKey Part Number | 2330-IG5398-ND |
Manufacturer | |
Manufacturer Product Number | IG5398 |
Description | INDUCTIVE SENSOR, M18X1 L80MM NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG5398 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,42000 € | 103,42 € |
| Unit Price without VAT: | 103,42000 € |
|---|---|
| Unit Price with VAT: | 123,06980 € |

