
IG0337 | |
|---|---|
DigiKey Part Number | 2330-IG0337-ND |
Manufacturer | |
Manufacturer Product Number | IG0337 |
Description | INDUCTIVE PROXIMITY SENSOR,18MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG0337 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,67000 € | 175,67 € |
| 5 | 154,14600 € | 770,73 € |
| 10 | 146,21100 € | 1.462,11 € |
| Unit Price without VAT: | 175,67000 € |
|---|---|
| Unit Price with VAT: | 209,04730 € |

