
IG0328 | |
|---|---|
DigiKey Part Number | 2330-IG0328-ND |
Manufacturer | |
Manufacturer Product Number | IG0328 |
Description | INDUCTIVE PROXIMITY SENSOR,18MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG0328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT), Stainless Steel | |
Voltage - Supply | 20V ~ 250V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 € | 171,14 € |
| 5 | 150,15200 € | 750,76 € |
| 10 | 142,40700 € | 1.424,07 € |
| Unit Price without VAT: | 171,14000 € |
|---|---|
| Unit Price with VAT: | 203,65660 € |

