
IFT202 | |
|---|---|
DigiKey Part Number | 2330-IFT202-ND |
Manufacturer | |
Manufacturer Product Number | IFT202 |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFT202 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type NPN/PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,94000 € | 107,94 € |
| Unit Price without VAT: | 107,94000 € |
|---|---|
| Unit Price with VAT: | 128,44860 € |

