
IFS289 | |
|---|---|
DigiKey Part Number | 2330-IFS289-ND |
Manufacturer | |
Manufacturer Product Number | IFS289 |
Description | INDUCTIVE SENSOR IFB3004BBPKG K1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFS289 Models |
Category | Material - Body Brass, White Bronze Coated |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,06000 € | 66,06 € |
| 5 | 57,77800 € | 288,89 € |
| 10 | 54,63600 € | 546,36 € |
| Unit Price without VAT: | 66,06000 € |
|---|---|
| Unit Price with VAT: | 78,61140 € |

