
IFS250 | |
|---|---|
DigiKey Part Number | 2330-IFS250-ND |
Manufacturer | |
Manufacturer Product Number | IFS250 |
Description | INDUCTIVE SENSOR, 7 MM RANGE, 3W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFS250 Models |
Category | Material - Body Brass, White Bronze Coated |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,38000 € | 63,38 € |
| 5 | 55,42800 € | 277,14 € |
| 10 | 52,40700 € | 524,07 € |
| Unit Price without VAT: | 63,38000 € |
|---|---|
| Unit Price with VAT: | 75,42220 € |

