
IFS210 | |
|---|---|
DigiKey Part Number | 2330-IFS210-ND |
Manufacturer | |
Manufacturer Product Number | IFS210 |
Description | INDUCTIVE PROXIMITY SENSOR,12MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFS210 Models |
Category | Material - Body Brass, White Bronze Coated |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,10000 € | 112,10 € |
| 5 | 98,18200 € | 490,91 € |
| 10 | 92,98400 € | 929,84 € |
| Unit Price without VAT: | 112,10000 € |
|---|---|
| Unit Price with VAT: | 133,39900 € |

