
IFS207 | |
|---|---|
DigiKey Part Number | 2330-IFS207-ND |
Manufacturer | |
Manufacturer Product Number | IFS207 |
Description | PNP BARRELINDUCTIVE PROXIMITY SE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 |
Datasheet | Datasheet |
EDA/CAD Models | IFS207 Models |
Category | Shielding Unshielded |
Manufacturer ifm efector, inc. | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Packaging Bag | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type PNP-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,97000 € | 105,97 € |
| Unit Price without VAT: | 105,97000 € |
|---|---|
| Unit Price with VAT: | 126,10430 € |

