
IFS205 | |
|---|---|
DigiKey Part Number | 2330-IFS205-ND |
Manufacturer | |
Manufacturer Product Number | IFS205 |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFS205 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,72000 € | 60,72 € |
| Unit Price without VAT: | 60,72000 € |
|---|---|
| Unit Price with VAT: | 72,25680 € |


