
IFP200 | |
|---|---|
DigiKey Part Number | 2330-IFP200-ND |
Manufacturer | |
Manufacturer Product Number | IFP200 |
Description | INDUCTIVE SENSOR, M12X1 L60MM, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFP200 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Output Type NPN/PNP-NC/NO | Indicator LED |
Shielding Unshielded | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,13000 € | 678,13 € |
| Unit Price without VAT: | 678,13000 € |
|---|---|
| Unit Price with VAT: | 806,97470 € |

