
IFM206 | |
|---|---|
DigiKey Part Number | 2330-IFM206-ND |
Manufacturer | |
Manufacturer Product Number | IFM206 |
Description | INDUCTIVE SENSOR; M12X1; 7 MM; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFM206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,92000 € | 129,92 € |
| 5 | 113,84800 € | 569,24 € |
| 10 | 107,87000 € | 1.078,70 € |
| Unit Price without VAT: | 129,92000 € |
|---|---|
| Unit Price with VAT: | 154,60480 € |

