
IFM205 | |
|---|---|
DigiKey Part Number | 2330-IFM205-ND |
Manufacturer | |
Manufacturer Product Number | IFM205 |
Description | INDUCTIVE PROXIMITY SENSOR,12MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFM205 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 60V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,31000 € | 128,31 € |
| 5 | 112,43400 € | 562,17 € |
| 10 | 106,52900 € | 1.065,29 € |
| Unit Price without VAT: | 128,31000 € |
|---|---|
| Unit Price with VAT: | 152,68890 € |

