
IFC229 | |
|---|---|
DigiKey Part Number | 2330-IFC229-ND |
Manufacturer | |
Manufacturer Product Number | IFC229 |
Description | INDUCTIVE SENSOR; M12X1; 4 MM; F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFC229 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,61000 € | 122,61 € |
| Unit Price without VAT: | 122,61000 € |
|---|---|
| Unit Price with VAT: | 145,90590 € |

