
IFC207 | |
|---|---|
DigiKey Part Number | 2330-IFC207-ND |
Manufacturer | |
Manufacturer Product Number | IFC207 |
Description | INDUCTIVE SENSOR; M12X1; 4 MM; F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFC207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,15000 € | 124,15 € |
| Unit Price without VAT: | 124,15000 € |
|---|---|
| Unit Price with VAT: | 147,73850 € |

