
IF6123 | |
|---|---|
DigiKey Part Number | 2330-IF6123-ND |
Manufacturer | |
Manufacturer Product Number | IF6123 |
Description | SENSOR PROX IND 0.38-3.75MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.015" ~ 0.148" (0.38mm ~ 3.75mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IF6123 Models |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.015" ~ 0.148" (0.38mm ~ 3.75mm) | Indicator LED |
Output Type NPN/PNP-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,46000 € | 60,46 € |
| Unit Price without VAT: | 60,46000 € |
|---|---|
| Unit Price with VAT: | 71,94740 € |

