
IF5896 | |
|---|---|
DigiKey Part Number | 2330-IF5896-ND |
Manufacturer | |
Manufacturer Product Number | IF5896 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IF5896 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN/PNP-NC/NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,24000 € | 106,24 € |
| Unit Price without VAT: | 106,24000 € |
|---|---|
| Unit Price with VAT: | 126,42560 € |

