
IF5542 | |
|---|---|
DigiKey Part Number | 2330-IF5542-ND |
Manufacturer | |
Manufacturer Product Number | IF5542 |
Description | INDUCTIVE SENSOR; M12X1; 2MM; FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IF5542 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,36000 € | 156,36 € |
| Unit Price without VAT: | 156,36000 € |
|---|---|
| Unit Price with VAT: | 186,06840 € |

