
IF503A | |
|---|---|
DigiKey Part Number | 2330-IF503A-ND |
Manufacturer | |
Manufacturer Product Number | IF503A |
Description | INDUCTIVE SENSOR; M12X1; 3MM; FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IF503A Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,52000 € | 118,52 € |
| Unit Price without VAT: | 118,52000 € |
|---|---|
| Unit Price with VAT: | 141,03880 € |

