
IF0295 | |
|---|---|
DigiKey Part Number | 2330-IF0295-ND |
Manufacturer | |
Manufacturer Product Number | IF0295 |
Description | SENSOR, PROXIMITY, INDUCTIVE, 20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IF0295 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,37000 € | 155,37 € |
| Unit Price without VAT: | 155,37000 € |
|---|---|
| Unit Price with VAT: | 184,89030 € |

