
IES217 | |
|---|---|
DigiKey Part Number | 2330-IES217-ND |
Manufacturer | |
Manufacturer Product Number | IES217 |
Description | INDUCTIVE PROXIMITY SENSOR,3MM R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IES217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,46000 € | 96,46 € |
| Unit Price without VAT: | 96,46000 € |
|---|---|
| Unit Price with VAT: | 114,78740 € |

