
IES203 | |
|---|---|
DigiKey Part Number | 2330-IES203-ND |
Manufacturer | |
Manufacturer Product Number | IES203 |
Description | INDUCTIVE SENSOR; M8X1; 6MM; NON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IES203 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,70000 € | 102,70 € |
| Unit Price without VAT: | 102,70000 € |
|---|---|
| Unit Price with VAT: | 122,21300 € |

