
IER200 | |
|---|---|
DigiKey Part Number | 2330-IER200-ND |
Manufacturer | |
Manufacturer Product Number | IER200 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP68 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IER200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67, IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,59000 € | 81,59 € |
| Unit Price without VAT: | 81,59000 € |
|---|---|
| Unit Price with VAT: | 97,09210 € |

