
IEP201 | |
|---|---|
DigiKey Part Number | 2330-IEP201-ND |
Manufacturer | |
Manufacturer Product Number | IEP201 |
Description | INDUCTIVE SENSOR; M8X1; MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IEP201 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Output Type NPN/PNP-NC/NO | Indicator LED |
Shielding Unshielded | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,70000 € | 554,70 € |
| 5 | 490,64200 € | 2.453,21 € |
| 10 | 467,71600 € | 4.677,16 € |
| Unit Price without VAT: | 554,70000 € |
|---|---|
| Unit Price with VAT: | 660,09300 € |

