
IEC200 | |
|---|---|
DigiKey Part Number | 2330-IEC200-ND |
Manufacturer | |
Manufacturer Product Number | IEC200 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IEC200 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,42000 € | 68,42 € |
| Unit Price without VAT: | 68,42000 € |
|---|---|
| Unit Price with VAT: | 81,41980 € |

