
IE5338 | |
|---|---|
DigiKey Part Number | 2330-IE5338-ND |
Manufacturer | |
Manufacturer Product Number | IE5338 |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP65, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IE5338 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NPN/PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,74000 € | 80,74 € |
| Unit Price without VAT: | 80,74000 € |
|---|---|
| Unit Price with VAT: | 96,08060 € |



