
IE5331 | |
|---|---|
DigiKey Part Number | 2330-IE5331-ND |
Manufacturer | |
Manufacturer Product Number | IE5331 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,92000 € | 154,92 € |
| Unit Price without VAT: | 154,92000 € |
|---|---|
| Unit Price with VAT: | 184,35480 € |

